+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RXCF 4/8

Connector: HDC; contact insert; female; RXC; PIN: 4; 80A; 600V; 4+PE


Manufacturer: ILME

Manufacturer part number:
RXCF 4/8
TME Symbol:
RXCF4/8

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
RXC
Number of pins
4
Current rating
80A
Rated voltage
0.6kV
Connector pinout layout
4+PE
Case
size 104.27
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Wire cross-section
6...25mm2
Wire size
10AWG...3AWG
Insert mounting
104x27mm
Mechanical durability
10000 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight100.8 g
Certificates
EAN code8015747283939
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
RXCF 4/8
0 in TME stock
Net price for quantities from 30 pcs - 13.82 USDGross price for quantities from 30 pcs - 13.82 USD
Net price for quantities from 60 pcs - 12.30 USDGross price for quantities from 60 pcs - 12.30 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 30.
Multiplicity: 5.