+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | PTC polymer | |
Mounting | THT | |
Current rating | 0.17A | |
Switched current | 340mA | |
Max. voltage | 60V | |
Power | 0.48W | |
Min. resistance | 3.3Ω | |
Max resistance | 8Ω | |
Terminal pitch | 5mm | |
A dimension | 7.4mm | |
B dimension | 12.7mm | |
C dimension | 5.8mm | |
D dimension | 7.6mm | |
E dimension | 3mm | |
Operating temperature | max. 85°C |