+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF2566-000

Fuse: PTC polymer; THT; 400mA; 5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
RF2566-000
TME Symbol:
RXEF040

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.4A
Switched current
800mA
Max. voltage
72V
Power
560mW
Min. resistance
550mΩ
Max resistance
1.29Ω
Terminal pitch
5mm
A dimension
7.6mm
B dimension
13.5mm
C dimension
5.8mm
D dimension
7.6mm
E dimension
3mm
Operating temperature
max. 85°C
Dimensions
Gross weight0.18 g
Certificates
See other products in this category: THT Polymer Fuses LITTELFUSE,
*
RF2566-000
2637 in TME stock
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 40 pcs - 0.39 USDGross price for quantities from 40 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 80 pcs - 0.32 USDGross price for quantities from 80 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs