+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RXM4AB2BDPVM

Relay: electromagnetic; Ucoil: 24VDC; 4PDT; 6A; 6A/250VAC; 6A/28VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RXM4AB2BDPVM
TME Symbol:
RXM4AB2BDPVM

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
4PDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 28V DC
Switched voltage
max. 28V DC, max. 250V AC
Manufacturer series
Zelio Relay
Relay variant
industrial
Operating temperature
-40...55°C
Contact resistance
100mΩ
Gross weight95.1 g
Certificates
See other products in this category: Electromagnetic Relays - Sets SCHNEIDER ELECTRIC,
See other products from this series.:
*
RXM4AB2BDPVM
18 in TME stock
Net price for quantities from 1 pcs - 28.14 USDGross price for quantities from 1 pcs - 28.14 USD
Net price for quantities from 10 pcs - 19.88 USDGross price for quantities from 10 pcs - 19.88 USD
Net price for quantities from 60 pcs - 18.76 USDGross price for quantities from 60 pcs - 18.76 USD
No. of pieces (Multiplicity: 1)