+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RXZE2M114

Socket; PIN: 14; for DIN rail mounting; Leads: screw terminals


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RXZE2M114
TME Symbol:
RXZE2M114

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relays accessories
socket
Number of pins
14
Mounting
for DIN rail mounting
Leads
screw terminals
Maximum current
10A
Rated voltage
250V AC
Application - series/manufacturer
Zelio Relay, Zelio Time
Gross weight55.54 g
Certificates
EAN code3389119404242
See other products in this category: Timers - Accessories SCHNEIDER ELECTRIC,
*
RXZE2M114
75 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 10 pcs - 4.23 USDGross price for quantities from 10 pcs - 4.23 USD
Net price for quantities from 20 pcs - 3.96 USDGross price for quantities from 20 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs