+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 22.8...25.2V DC | |
Output voltage | 24V DC | |
Output current | 42mA | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | RY | |
Body dimensions | 19.65x7.05x10.2mm | |
Efficiency | 60...68% | |
Operating temperature | -40...70°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |