+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: FCL Components
Manufacturer | FCL Components | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | DPDT | |
Contact current max. | 1A | |
AC contacts rating @R | 0.5A / 120V AC | |
DC contacts rating @R | 1A / 24V DC | |
Manufacturer series | RY | |
Switched voltage | max. 60V DC, max. 120V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 2.88kΩ | |
Operate time | 6ms | |
Body dimensions | 20.2x9.8x12.5mm | |
Release time | 3ms | |
Coil power consumption | 200mW | |
Contact resistance | 100mΩ | |
Contact material | AgPd/Au 0,2μm | |
Terminal pitch | 5mm | |
Contact plating | gold-plated | |
Operating temperature | -30...90°C |