+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | DPDT | |
Contact current max. | 24A | |
AC contacts rating @R | 12A / 250V AC | |
DC contacts rating @R | 12A / 30V DC | |
Switched voltage | max. 30V DC | |
Relay variant | industrial | |
Mounting | socket | |
Manufacturer series | RY2 | |
Body dimensions | 27.5x21.1x34.5mm | |
Coil resistance | 160Ω | |
Mechanical durability | 10000000 cycles | |
Operate time | 15ms | |
Release time | 15ms | |
Contact resistance | 100mΩ | |
Contact material | AgNi | |
Coil power consumption | 0.9W | |
Leads | connectors | |
Leads dimensions | 4.8x0.5mm | |
IP rating | IP40 | |
Number of pins | 8 | |
Operating temperature | -40...55°C |