+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RYK-053.3S/H

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 3.3VDC; Iout: 303mA; SIP7; THT


Manufacturer: RECOM

Manufacturer part number:
RYK-053.3S/H
TME Symbol:
RYK-053.3S/H

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
3.3V DC
Output current
303mA
Case
SIP7
Mounting
THT
Manufacturer series
RYK
Body dimensions
19.6x6x14.3mm
Efficiency
75%
Operating temperature
-40...105°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight1.63 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RYK-053.3S/H
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 25 pcs - 2.90 USDGross price for quantities from 25 pcs - 2.90 USD
Net price for quantities from 250 pcs - 2.72 USDGross price for quantities from 250 pcs - 2.72 USD
Packaging method by the manufacturer:Tube = 25 pcs