+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RZ1C278M12030BB

Capacitor: electrolytic; THT; 2.7mF; 16VDC; Ø12.5x30mm; ±20%; 5000h

Manufacturer: SAMWHA

Manufacturer part number:
RZ1C278M12030BB
TME Symbol:
RZ1C278M12030BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.7mF
Operating voltage
16V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
RZ
Height
30mm
Diameter
12.5mm
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RZ1C278M12030BB
0 in TME stock
Net price for quantities from 6400 pcs - 0.26 USDGross price for quantities from 6400 pcs - 0.26 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 6 400.
Multiplicity: 800.