+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RZ1H105M05011BB

Capacitor: electrolytic; THT; 1uF; 50VDC; Ø5x11mm; ±20%; 2000h; RZ


Manufacturer: SAMWHA

Manufacturer part number:
RZ1H105M05011BB
TME Symbol:
RZ1H105M05011BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1µF
Operating voltage
50V DC
Body dimensions
Ø5x11mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
RZ
Height
11mm
Diameter
5mm
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RZ1H105M05011BB
0 in TME stock
Net price for quantities from 56000 pcs - 0.02 USDGross price for quantities from 56000 pcs - 0.02 USD
No. of pieces (Multiplicity: 7 000)
Minimum order quantity: 56 000.
Multiplicity: 7 000.