+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SAMWHA | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 2.2mF | |
Operating voltage | 63V DC | |
Body dimensions | Ø18x40mm | |
Tolerance | ±20% | |
Service life | 5000h | |
Operating temperature | -55...105°C | |
Manufacturer series | RZ | |
Height | 40mm | |
Diameter | 18mm |