+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RZ1J476M6L011BB

Capacitor: electrolytic; THT; 47uF; 63VDC; Ø6.3x11mm; ±20%; 2000h


Manufacturer: SAMWHA

Manufacturer part number:
RZ1J476M6L011BB
TME Symbol:
RZ1J476M6L011BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
63V DC
Body dimensions
Ø6.3x11mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
RZ
Height
11mm
Diameter
6.3mm
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RZ1J476M6L011BB
0 in TME stock
Net price for quantities from 48000 pcs - 0.04 USDGross price for quantities from 48000 pcs - 0.04 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 48 000.
Multiplicity: 6 000.