+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RZ1V108M16020BB

Capacitor: electrolytic; THT; 1mF; 35VDC; Ø16x20mm; ±20%; 5000h

Manufacturer: SAMWHA

Manufacturer part number:
RZ1V108M16020BB
TME Symbol:
RZ1V108M16020BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
35V DC
Body dimensions
Ø16x20mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
RZ
Height
20mm
Diameter
16mm
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RZ1V108M16020BB
0 in TME stock
Net price for quantities from 4800 pcs - 0.24 USDGross price for quantities from 4800 pcs - 0.24 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 4 800.
Multiplicity: 600.