+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1700794

Connector: wire-board; COMBICON L; straight; Body: green; 19.5mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1700794

Alternative designations: RZ 2,5-FRONT 2,5 V-EX

TME Symbol:
RZ2.5-FRONT2.5V-EX

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
wire-board
Manufacturer series
COMBICON L
Spatial orientation
straight
Flammability rating
UL94V-0
Body colour
green
Height
19.5mm
Gross weight0.623 g
Certificates
EAN code4017918022921
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1700794
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.