+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: RZ 2,5-FRONT 2,5 V
Manufacturer | PHOENIX CONTACT | |
Type of connector accessories | separating plate | |
Colour | green | |
Flammability rating | UL94V-0 | |
Height | 19.5mm | |
Width | 2.5mm |