+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RZ3A40D25P

Relay: solid state; 25A; Uswitch: 24÷440VAC; 3-phase; IP10; RZ3

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RZ3A40D25P
TME Symbol:
RZ3A40D25P

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
24...440V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
73.5x103x41mm
IP rating
IP10
Manufacturer series
RZ3
Operating temperature
-30...80°C
Additional functions
  • alarm signal output
  • over-temperature shutoff
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight380 g
Certificates
EAN code5350035403976
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RZ3A40D25P
0 in TME stock
Net price for quantities from 1 pcs - 229.73 USDGross price for quantities from 1 pcs - 229.73 USD
Net price for quantities from 5 pcs - 219.96 USDGross price for quantities from 5 pcs - 219.96 USD
Net price for quantities from 10 pcs - 211.81 USDGross price for quantities from 10 pcs - 211.81 USD
No. of pieces (Multiplicity: 1)