+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of relay | solid state | |
Control voltage | 20...50V DC, 24...275V AC | |
Max. operating current | 40A | |
Switched voltage | 42...660V AC | |
Relay variant | 3-phase | |
Switching method | zero voltage switching | |
Body dimensions | 73.5x103x41mm | |
IP rating | IP10 | |
Manufacturer series | RZ3 | |
Operating temperature | -30...80°C |