+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9021221

Converter: pressure; 10÷30VDC; 4÷20mA; 0.5%; IP65; G1/2 B; 0÷6bar

NEW

Manufacturer: WIKA

Manufacturer part number:
9021221
TME Symbol:
S-11-9021221

Specification

Manufacturer
WIKA
Type of converter
pressure
Current output
4...20mA
Measurement accuracy
0.5%
IP rating
IP65
Mounting
G1/2 B
Operating pressure
0...6bar
Operating temperature
-20...80°C
Manufacturer series
S-11
Connection
DIN EN 175301-803 A
Number of pins
4
Medium temperature range
-30...100°C
Seal material
NBR
Supply voltage
  • 10...30V DC
Gross weight257 g
Certificates
See other products in this category: Pressure Transducers WIKA,
See other products from this series.:
*
9021221
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 313.52 USDGross price for quantities from 1 pcs - 313.52 USD
Net price for quantities from 5 pcs - 291.13 USDGross price for quantities from 5 pcs - 291.13 USD