+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S-2051

Switch: rotary; Pos: 4; SP4T; 0.1A/5VDC; 36°; THT; Rcont max: 100mΩ

Manufacturer: Nidec Copal Electronics

Manufacturer part number:
S-2051
TME Symbol:
S-2051

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
rotary
Number of positions
4
Stable positions number
4
Contacts configuration
SP4T
DC contacts rating @R
0.1A / 5V DC
Indexed positions
36°
Mounting
THT
Leads
angled, for PCB
Contact material
copper alloy
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Switching torque
4Ncm
Body dimensions
10x10x11.5mm
Contact plating
gold-plated
Terminal pitch
2.54mm
Switches features
without knob
Operating temperature
-25...70°C
Gross weight1.09 g
Certificates
See other products in this category: Rotary Switches Nidec Copal Electronics,
*
S-2051
47 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.46 USDGross price for quantities from 5 pcs - 4.46 USD
Net price for quantities from 25 pcs - 2.96 USDGross price for quantities from 25 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs