+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S-2150

Switch: rotary; Pos: 4; SP4T; 0.1A/5VDC; 36°; THT; Leads: for PCB

Manufacturer: Nidec Copal Electronics

Manufacturer part number:
S-2150
TME Symbol:
S-2150

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
rotary
Number of positions
4
Stable positions number
4
Contacts configuration
SP4T
DC contacts rating @R
0.1A / 5V DC
Indexed positions
36°
Mounting
THT
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Switching torque
4Ncm
Body dimensions
10x10x7mm
Contact plating
gold-plated
Terminal pitch
2.54mm
Switches features
with knob
Operating temperature
-25...70°C
Gross weight3 g
Certificates
See other products in this category: Rotary Switches Nidec Copal Electronics,
*
S-2150
0 in TME stock
Net price for quantities from 25 pcs - 4.45 USDGross price for quantities from 25 pcs - 4.45 USD
Net price for quantities from 50 pcs - 4.18 USDGross price for quantities from 50 pcs - 4.18 USD
Net price for quantities from 100 pcs - 3.87 USDGross price for quantities from 100 pcs - 3.87 USD
Net price for quantities from 250 pcs - 3.45 USDGross price for quantities from 250 pcs - 3.45 USD
Net price for quantities from 500 pcs - 3.11 USDGross price for quantities from 500 pcs - 3.11 USD
Net price for quantities from 1000 pcs - 2.78 USDGross price for quantities from 1000 pcs - 2.78 USD
Net price for quantities from 2500 pcs - 2.58 USDGross price for quantities from 2500 pcs - 2.58 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.