+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S-300G-3V

Sensor: gas; carbon dioxide (CO2); Uoper: 3.1÷3.6V; -10÷60°C


Manufacturer: ELT SENSOR

Manufacturer part number:
S-300G-3V
TME Symbol:
S-300G-3V

Specification

Manufacturer
ELT SENSOR
Type of sensor
gas
Detected gas
carbon dioxide (CO2)
Operating voltage
3.1...3.6V
Measuring range
0...10000ppm (CO2)
Operating temperature
-10...60°C
Body dimensions
13.1x33x33mm
Max. environment humidity
99%
Measurement accuracy
3%
Interface
  • I2C
  • PWM
  • UART
Sensors features
  • conformal coating
  • Non-Dispersive Infrared (NDIR) technology
Gross weight11.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Gas Sensors ELT SENSOR,
*
S-300G-3V
11 in TME stock
Net price for quantities from 1 pcs - 103.21 USDGross price for quantities from 1 pcs - 103.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts