+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S-332(SAME KEY CODE#704)

Switch: key switch; Stabl.pos: 2; OFF-ON; SPST; Cutout: Ø16mm; 60°


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
S-332(SAME KEY CODE#704)
TME Symbol:
S-332/704

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
key switch
Stable positions number
2
Switching method
OFF-ON
Contacts configuration
SPST
Number of positions
2
Mounting hole dimensions
Ø16mm
Key shape
flat
Kind of wrench
unsymmetrical
Body material
zinc alloy
AC contacts rating @R
2A / 125V AC
Mechanical rotation angle
60°
Overall length
31mm
Switches features
  • key 704
  • key with the same code
  • the key can be removed at any position
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks HIGHLY ELECTRIC,
*
S-332(SAME KEY CODE#704)
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 20 pcs - 2.80 USDGross price for quantities from 20 pcs - 2.80 USD
Packaging method by the manufacturer:Cardboard = 25 pcsCardboard = 30 pcsCardboard = 50 pcs