+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: EATON/BUSSMANN
Alternative designations: S-8002-4-R
Manufacturer | EATON/BUSSMANN | |
Type of fuse accessories | fuse holder | |
Fuse accessories application | cylindrical fuses | |
Mounting | screw | |
Fuse size | 6x32mm | |
Maximum current | 30A | |
Body material | thermoplastic | |
Flammability rating | UL94V-0 | |
Contact plating | tinned | |
Contact material | bronze | |
Rated voltage | 600V AC | |
Mounting hole dimensions | Ø3.9mm | |
Leads | for soldering | |
Version | angular | |
Number of ways | 4 |