+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S-8301-2-R

Fuse holder; cylindrical fuses; screw; 6x32mm; 30A; thermoplastic


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
S-8301-2-R

Alternative designations: S-8301-2-R

TME Symbol:
S-8301-2-R

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
screw
Fuse size
6x32mm
Maximum current
30A
Body material
thermoplastic
Flammability rating
UL94V-0
Contact plating
tinned
Contact material
bronze
Rated voltage
600V AC
Mounting hole dimensions
Ø3.9mm
Leads
screw
Version
straight
Number of ways
2
Gross weight15.89 g
Certificates
See other products in this category: PCB Fuseholders EATON/BUSSMANN,
*
S-8301-2-R
0 in TME stock
Net price for quantities from 10 pcs - 22.37 USDGross price for quantities from 10 pcs - 22.37 USD
Net price for quantities from 100 pcs - 21.06 USDGross price for quantities from 100 pcs - 21.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.