+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2094

Inverter welder; 4.1kVA; 230VAC; 19A; 50/60Hz; MMA,TIG; IP21; 56V

Manufacturer: STAMOS

Manufacturer part number:
2094
TME Symbol:
S-AC200P-BASIC

Specification

Manufacturer
STAMOS
Type of soldering device
inverter welder
Power consumption
4.1kVA
Input current
19A
Supply voltage frequency
50/60Hz
Welding method
MMA, TIG
IP rating
IP21
Insulation class
F
Efficiency
85%
Dimensions (a x b x c)
325x510x365mm
Nominal duty cycle
60%
Open circuit voltage
56V
Welding current at 100% duty cycle
154A
Power factor
≥0.7
Welding current MMA
10...200A
Electrode diameter (MMA)
1...4mm
Method of cooling the handle
air
Welding current TIG-DC
5...200A
Welding current at 60% duty cycle
200A
Kind of display used
LED
Display parameters
3 digit
Electrode diameter (TIG)
1...3.2mm
Gas flow time after welding
1...10s
Pulse frequency DC mode
0.2...25Hz
Pulse current in PULSE mode
5...200A
Welding current TIG-AC
20...200A
Duty cycle factor
10...90%
AC current balance
20...80%
Output current frequency in AC mode
60Hz
Connectors for the country
Europe
Supply voltage
  • 230V AC
Kit contents
  • ground clamp with cable
  • hammer with a wire brush
  • MMA welding holder with cable
  • TIG welding holder with 3,8m cable
  • welding mask
Welding equipment features
  • 2 T / 4 T change-over switch
  • ANTI STICK - prevents electrode from sticking to welding material
  • ARC FORCE - electrical arc stablization
  • connector for connecting a pedal
  • HOT START - easy to initiate an electrical arc
  • integrated solenoid gas valve
  • MOSFET technology
  • possibility to set current upslope and downslope time
  • possibility to set gas flow time after welding
  • PULS - possibility of pulse current welding
  • TIG AC - welding of aluminum and non-ferrous metals (brass, bronze)
  • TIG HF - non-contact electrical arc ignition using high frequency
Gross weight29.35 kg
Certificates
See other products in this category: Inverter Welders STAMOS
*
2094
Product withdrawn from the offer
Use the specification table below to search for similar products