+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S004060BB3PZ/C2

LED tape; RGB; Case (mm): 2835; LED/m: 60; 4mm; white PCB; IP65; 120°


Manufacturer: IPIXEL LED

Manufacturer part number:
S004060BB3PZ/C2
TME Symbol:
S004060BB3PZ/C2

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
LED tape
LED colour
RGB
Case - mm
2835
LED per meter amount
60
Width
4mm
Light source features
white PCB
IP rating
IP65
Viewing angle
120°
Maximum power per meter
7.2W/m
Operating voltage
12V DC
Mounting
SMD
LEDs' features
in jacket
Number of pins
4
Operating temperature
-25...60°C
Cutting length
25mm
Case - inch
1114
Gross weight28.814 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED ribbon IPIXEL LED,
*
S004060BB3PZ/C2
45 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 4.51 USDGross price for quantities from 1 m - 4.51 USD
Net price for quantities from 5 m - 4.23 USDGross price for quantities from 5 m - 4.23 USD
Net price for quantities from 25 m - 3.95 USDGross price for quantities from 25 m - 3.95 USD
Net price for quantities from 100 m - 3.81 USDGross price for quantities from 100 m - 3.81 USD