+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S004060DA3SA5/C1

Programmable LED tape; RGB; Case (mm): 3535; LED/m: 60; 4mm; IP20


Manufacturer: IPIXEL LED

Manufacturer part number:
S004060DA3SA5/C1
TME Symbol:
S004060DA3SA5

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
programmable LED tape
LED colour
RGB
Case - mm
3535
LED per meter amount
60
Width
4mm
Light source features
white PCB
IP rating
IP20
Viewing angle
120°
Maximum power per meter
10W/m
Kind of controller
SK6812
Operating voltage
5V DC
Mounting
SMD
Number of pins
3
Kind of LED
SK6812
Operating temperature
-40...50°C
Cutting length
16mm
Caution!
  • Product is intended for use by users who have ability to buid and program digital LED drivers
Gross weight31.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon IPIXEL LED,
*
S004060DA3SA5/C1
43 in TME stock
Net price for quantities from 1 m - 11.31 USDGross price for quantities from 1 m - 11.31 USD
Net price for quantities from 5 m - 10.31 USDGross price for quantities from 5 m - 10.31 USD
Net price for quantities from 25 m - 8.98 USDGross price for quantities from 25 m - 8.98 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 m