+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPIXEL LED | |
Type of optoelectronic module | COB LED tape | |
LED colour | white warm | |
LED per meter amount | 480 | |
Width | 8mm | |
Light source features | white PCB | |
IP rating | IP20 | |
Viewing angle | 180° | |
Maximum power per meter | 10W/m | |
Operating voltage | 24V DC | |
Colour temperature | 3000K | |
Mounting | SMD | |
LEDs' features | without cover | |
Luminosity | 600lm/m | |
Number of pins | 2 | |
Operating temperature | -25...60°C | |
Cutting length | 50mm |