+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S010030CA3SA2/C1

Programmable LED tape; RGB; Case (mm): 5050; LED/m: 30; 10mm; IP20


Manufacturer: IPIXEL LED

Manufacturer part number:
S010030CA3SA2/C1
TME Symbol:
S010030CA3SA2

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
programmable LED tape
LED colour
RGB
Case - mm
5050
LED per meter amount
30
Width
10mm
Light source features
white PCB
IP rating
IP20
Viewing angle
120°
Maximum power per meter
7.2W/m
Kind of controller
APA102
Operating voltage
5V DC
Mounting
SMD
Number of pins
4
Kind of LED
APA102
Operating temperature
-40...50°C
Cutting length
33.3mm
Caution!
  • Product is intended for use by users who have ability to buid and program digital LED drivers
Gross weight19.964 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon IPIXEL LED,
*
S010030CA3SA2/C1
5 in TME stock
Net price for quantities from 1 m - 8.19 USDGross price for quantities from 1 m - 8.19 USD
Net price for quantities from 5 m - 7.29 USDGross price for quantities from 5 m - 7.29 USD
Net price for quantities from 25 m - 6.37 USDGross price for quantities from 25 m - 6.37 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 m