+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPIXEL LED | |
Type of optoelectronic module | programmable LED tape | |
LED colour | RGB | |
Case - mm | 5050 | |
LED per meter amount | 30 | |
Width | 10mm | |
Light source features | black PCB | |
IP rating | IP20 | |
Viewing angle | 120° | |
Maximum power per meter | 7.2W/m | |
Kind of controller | SK6813 | |
Operating voltage | 12V DC | |
IC per meter amount | 30 | |
Mounting | SMD | |
Number of pins | 3 | |
Kind of LED | SK6813 | |
Operating temperature | -25...60°C | |
Cutting length | 100mm |