+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPIXEL LED | |
Type of optoelectronic module | programmable LED tape | |
LED colour | RGB | |
LED per meter amount | 60 | |
Width | 10mm | |
Light source features | white PCB | |
IP rating | IP20 | |
Viewing angle | 120° | |
Maximum power per meter | 9W/m | |
Kind of controller | RT1809 | |
Operating voltage | 12V DC | |
Mounting | SMD | |
Number of pins | 4 | |
Kind of LED | RT1809 | |
Operating temperature | -40...50°C | |
Cutting length | 16.67mm |