+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S012144CB3SD2/C1

Programmable LED tape; RGB; LED/m: 144; 12mm; white PCB; IP20; 120°


Manufacturer: IPIXEL LED

Manufacturer part number:
S012144CB3SD2/C1
TME Symbol:
S012144CB3SD2

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
programmable LED tape
LED colour
RGB
LED per meter amount
144
Width
12mm
Light source features
white PCB
IP rating
IP20
Viewing angle
120°
Maximum power per meter
19W/m
Kind of controller
RT1809
Operating voltage
12V DC
Mounting
SMD
Number of pins
4
Kind of LED
RT1809
Operating temperature
-40...50°C
Cutting length
16.67mm
Caution!
  • Product is intended for use by users who have ability to buid and program digital LED drivers
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon IPIXEL LED,
*
S012144CB3SD2/C1
0 in TME stock
Net price for quantities from 1 m - 30.11 USDGross price for quantities from 1 m - 30.11 USD
Net price for quantities from 5 m - 26.71 USDGross price for quantities from 5 m - 26.71 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.