+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S02

Switch guard; Ø16mm


Manufacturer: ONPOW

Manufacturer part number:
S02
TME Symbol:
S02

Specification

Manufacturer
ONPOW
Type of switch accessories
switch guard
Mounting hole dimensions
Ø16mm
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ONPOW,
*
S02
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.59 USDGross price for quantities from 2 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 20 pcs - 0.52 USDGross price for quantities from 20 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Packaging method by the manufacturer:Bag = 10 pcs