+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S05KFL

Diode: rectifying; SMD; 800V; 0.5A; SOD123F; Ufmax: 1.1V; Ifsm: 15A

Manufacturer: DC COMPONENTS

Manufacturer part number:
S05KFL
TME Symbol:
S05KFL-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
0.5A
Semiconductor structure
single diode
Case
SOD123F
Max. forward voltage
1.1V
Max. forward impulse current
15A
Kind of package
reel, tape
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
S05KFL
0 in TME stock
Net price for quantities from 20 pcs - 0.04 USDGross price for quantities from 20 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerReel = 3 000 pcs