+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S07M-GS08

Diode: rectifying; SMD; 1kV; 1.5A; 1.8us; DO219AB,SMF; Ufmax: 1.1V

Manufacturer: VISHAY

Manufacturer part number:
S07M-GS08
TME Symbol:
S07M-GS08

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1.5A
Reverse recovery time
1.8µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO219AB, SMF
Max. forward voltage
1.1V
Max. forward impulse current
25A
Leakage current
50µA
Kind of package
7 inch reel
Application
automotive industry
Manufacturer standard package
3000pcs.
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
S07M-GS08
3093 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
Net price for quantities from 30000 pcs - 0.05 USDGross price for quantities from 30000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs