+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S07M-GS18

Diode: rectifying; SMD; 1kV; 1.5A; 1.8us; DO219AB,SMF; Ufmax: 1.1V


Manufacturer: VISHAY

Manufacturer part number:
S07M-GS18
TME Symbol:
S07M-GS18

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1.5A
Reverse recovery time
1.8µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO219AB, SMF
Max. forward voltage
1.1V
Max. forward impulse current
25A
Leakage current
50µA
Kind of package
13 inch reel
Application
automotive industry
Manufacturer standard package
10000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
S07M-GS18
0 in TME stock
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 20000 pcs - 0.06 USDGross price for quantities from 20000 pcs - 0.06 USD
Net price for quantities from 30000 pcs - 0.06 USDGross price for quantities from 30000 pcs - 0.06 USD
Net price for quantities from 50000 pcs - 0.06 USDGross price for quantities from 50000 pcs - 0.06 USD
Net price for quantities from 70000 pcs - 0.06 USDGross price for quantities from 70000 pcs - 0.06 USD
Net price for quantities from 100000 pcs - 0.05 USDGross price for quantities from 100000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.