+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S1006SURWA/S530-A3

Display: LED; 7-segment; 25.4mm; No.char: 1; red; 15mcd; anode; 2.4V


Manufacturer: EVERLIGHT

Manufacturer part number:
S1006SURWA/S530-A3
TME Symbol:
S1006SURWA/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Number of characters
1
Colour
red
Luminosity
15mcd
Common electrode
anode
Dimensions
24x34x10.5mm
Mounting
THT
Wavelength
632nm
Operating voltage
2.4V
Gross weight8.43 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
S1006SURWA/S530-A3
7 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 20 pcs - 0.99 USDGross price for quantities from 20 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs