+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S100R-12-A

Signaller: lighting; rotating light; amber; S100; 12VDC; IP44; ABS

Manufacturer: QLIGHT

Manufacturer part number:
S100R-12-A
TME Symbol:
S100R-12-A

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
rotating light
Colour
amber
Manufacturer series
S100
Light source
bulb BA15S
Operating temperature
-20...50°C
IP rating
IP44
Body dimensions
Ø101x161mm
Related items
BA15S-R5W/12V, SWM125, SWP125
Current consumption
966mA
Material
ABS
Supply voltage
  • 12V DC
Dimensions
Gross weight340 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
S100R-12-A
0 in TME stock
Net price for quantities from 1 pcs - 20.00 USDGross price for quantities from 1 pcs - 20.00 USD
Net price for quantities from 5 pcs - 18.31 USDGross price for quantities from 5 pcs - 18.31 USD
Net price for quantities from 10 pcs - 16.70 USDGross price for quantities from 10 pcs - 16.70 USD
No. of pieces (Multiplicity: 1)