+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S102M59Z5UU83L0R

Capacitor: ceramic; 1nF; 6kV; ±20%; THT; 6.2mm


Manufacturer: VISHAY

Manufacturer part number:
S102M59Z5UU83L0R
TME Symbol:
S102M59Z5UU83L0R

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
1nF
Operating voltage
6kV
Tolerance
±20%
Mounting
THT
Terminal pitch
6.2mm
Operating temperature
-30...125°C
Gross weight4.417 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
S102M59Z5UU83L0R
750 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.89 USDGross price for quantities from 50 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 250 pcs - 1.58 USDGross price for quantities from 250 pcs - 1.58 USD
Net price for quantities from 500 pcs - 1.46 USDGross price for quantities from 500 pcs - 1.46 USD
Net price for quantities from 1000 pcs - 1.36 USDGross price for quantities from 1000 pcs - 1.36 USD
Net price for quantities from 2500 pcs - 1.29 USDGross price for quantities from 2500 pcs - 1.29 USD
Net price for quantities from 10000 pcs - 1.24 USDGross price for quantities from 10000 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs