+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S103N-GY

RFID pendant; plastic; grey; 125kHz; 8BROM


Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S103N-GY
TME Symbol:
S103N-GY

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID pendant
Enclosure material
plastic
Body colour
grey
Frequency
125kHz
Memory
8B ROM
Communications modules features
  • compatible with H4100, EM4100, EM4102
  • compatible with UNIQUE
  • laser printed code in 8H10D format
Gross weight4.41 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S103N-GY
455 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Packaging method by the manufacturer:Bag = 100 pcs