+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S10K

Connector: DC supply; plug; female; power supply; 11A; for cable

Manufacturer: SWITCHCRAFT

Manufacturer part number:
S10K
TME Symbol:
S10K

Specification

Manufacturer
SWITCHCRAFT
Type of connector
DC supply
Connector
plug
Kind of connector
female
Connector family
power supply
Current rating
11A
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
silver plated
Cable external diameter
5.5mm
Locking system
threaded joint
Gross weight14.88 g
Certificates
See other products in this category: DC power connectors SWITCHCRAFT
*
S10K
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 10 pcs