+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QLIGHT | |
Type of signaller | lighting | |
Signalling method | flashing light | |
Colour | amber | |
Manufacturer series | S125 | |
Light source | xenon arc lamp | |
Operating temperature | -30...50°C | |
IP rating | IP44 | |
Body dimensions | Ø123x138mm | |
Related items | SWM125, SWP125 | |
Current consumption | 1001mA | |
Material | ABS |