+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S13.9

Enclosure: designed for potting; X: 25mm; Y: 80mm; Z: 13mm; black


Manufacturer: TEKO

Manufacturer part number:
S13.9
TME Symbol:
S13.9

Specification

Manufacturer
TEKO
Type of enclosure
designed for potting
Dimension X
25mm
Dimension Y
80mm
Dimension Z
13mm
Enclosure material
polyamide
Body colour
black
Manufacturer series
MODULOS S-L
Version
without cover
Gross weight5 g
Certificates
See other products in this category: Enclosures for Potting TEKO,
See other products from this series.:
*
S13.9
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD