+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S 15.02-C

Test acces: test probe socket; series 15; 41.2mm; crimped


Manufacturer: FIXTEST

Manufacturer part number:
S 15.02-C
TME Symbol:
S15.02-C

Specification

Manufacturer
FIXTEST
Type of test accessories
test probe socket
Manufacturer series
series 15
Length
41.2mm
Mounting
crimped
Measuring instruments application
series 15
Dimensions
Gross weight1 g
See other products in this category: Test Probes Receptacles FIXTEST,
See other products from this series.:
*
S 15.02-C
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.05 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.