+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S15MYD2

Diode: rectifying; SMD; 1kV; 15A; 1.5us; D2PAK; Ufmax: 1.3V; Ir: 100uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
S15MYD2
TME Symbol:
S15MYD2-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
15A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Capacitance
0.12nF
Case
D2PAK
Max. forward voltage
1.3V
Max. load current
50A
Max. forward impulse current
250A
Leakage current
0.1mA
Kind of package
reel, tape
Gross weight1.6 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
S15MYD2
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 3 pcs - 0.62 USDGross price for quantities from 3 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.