+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S16BSD2

Diode: rectifying; SMD; 100V; 8Ax2; 1.5us; D2PAK; Ufmax: 1.1V; Ir: 5uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
S16BSD2
TME Symbol:
S16BSD2-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
8A x2
Reverse recovery time
1.5µs
Semiconductor structure
double series
Capacitance
40pF
Case
D2PAK
Max. forward voltage
1.1V
Max. load current
30A
Max. forward impulse current
135A
Leakage current
5µA
Kind of package
tube
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
S16BSD2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 3 pcs - 0.54 USDGross price for quantities from 3 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD