+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HIGHLY ELECTRIC | |
Type of sensor | inductive | |
Range | 0...5mm | |
Output configuration | NPN / NO | |
Max. operating current | 0.1A | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP66 | |
Body dimensions | 18x18x35.5mm | |
Operating temperature | -25...70°C |