+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S1A-E3/5AT

Diode: rectifying; SMD; 50V; 1A; DO214AC,SMA

Manufacturer: VISHAY

Manufacturer part number:
S1A-E3/5AT
TME Symbol:
S1A-E3/5AT

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO214AC, SMA
Gross weight0.095 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
S1A-E3/5AT
0 in TME stock
Net price for quantities from 7500 pcs - 0.04 USDGross price for quantities from 7500 pcs - 0.04 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
Net price for quantities from 22500 pcs - 0.03 USDGross price for quantities from 22500 pcs - 0.03 USD
No. of pieces (Multiplicity: 7 500)