+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S1A0-0640R12

Memory card: SDXC; 64GB; Class 10,UHS I U1 V10; R: 100MB/s; 0÷70°C


Manufacturer: GOODRAM

Manufacturer part number:
S1A0-0640R12
TME Symbol:
S1A0-0640R12

Specification

Manufacturer
GOODRAM
Type of memory card
SDXC
Memory capacity
64GB
Speed class
Class 10, UHS I U1 V10
Read speed
100MB/s
Write speed
10MB/s
PC accessories features
Full HD 1080p
Operating temperature
0...70°C
Gross weight9.61 g
Certificates
EAN code5908267930229
See other products in this category: Memory Cards GOODRAM,
*
S1A0-0640R12
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 18.26 USDGross price for quantities from 1 pcs - 18.26 USD
Net price for quantities from 5 pcs - 15.98 USDGross price for quantities from 5 pcs - 15.98 USD
Net price for quantities from 10 pcs - 13.70 USDGross price for quantities from 10 pcs - 13.70 USD
Net price for quantities from 25 pcs - 12.18 USDGross price for quantities from 25 pcs - 12.18 USD
Packaging method by the manufacturer:
Cardboard = 25 pcs